您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17201GEVKIT# - 

Evaluation Board, MAX17201 Stand Alone ModelGauge m5 Fuel Gauge, Lithium ion (Li+) Batteries

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17201GEVKIT#
訂購代碼:
2535132
查看所有技術文件

產品總覽

The MAX17201GEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17201G. It is fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium ion (Li+) batteries in handheld and portable equipment. The MAX17201 is for single-cell applications. The MAX17201G kit includes the Maxim DS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit. Typical application includes digital still and video cameras, e-readers, handheld radios, portable game players, portable medical equipment, smartphones and tablets, handheld computers and terminals.
  • ModelGauge™ m5 algorithm
  • Non-volatile memory configured for stand-alone operation
  • Monitors from 1S cell packs
  • Battery pack input voltage range of +2.1V to +4.9V per cell
  • Thermistor measurement network
  • Optional on-board PCB trace sense resistor
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

產品訊息

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX17201
:
Maxim Integrated Products
:
Eval Board MAX17201
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$2,796.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,796.75
 
5+ NT$2,752.01