您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17222EVKIT# - 

Evaluation Kit, Ultra-Low Quiescent Current Step-Up DC-DC Converter, 400mV-5.5V Vin

MAX17222EVKIT# - Evaluation Kit, Ultra-Low Quiescent Current Step-Up DC-DC Converter, 400mV-5.5V Vin

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17222EVKIT#
訂購代碼:
2708857
查看所有技術文件

產品總覽

The MAX17222EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) which evaluates the MAX17220 to MAX17225 (MAX17221 / MAX17222 /MAX17223/ MAX17224 / MAX17225) IC family of ultra low quiescent current step-up DC to DC converters. The kit comes with the MAX17222ELT+ installed. The MAX17220 to MAX17225 devices are 400mV to 5.5V input, NanoPower synchronous boost converter with True Shutdown. The MAX17222 EV kit features two independent circuits to evaluate two different IC packages of the MAX17220 to MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load with 0.88V typical start-up with 3K load. Each circuit provides resistor configurable output voltages from 1.8V to 5V in 100mV/step. Additionally, each circuit output on the EV kit delivers up to 100mA, 225mA, or 425mA of current, depending on the input voltage to the output voltage ratio.
  • Two independent circuits on one board
  • Evaluates MAX17220 to MAX17225 IC family in a 6 pin µDFN package
  • Evaluates the MAX17220 to MAX17225 IC family in a 6 pin WLP
  • 1.8V to 5V configurable output voltage in 100mV/step
  • Proven two layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested
  • Provides battery holders for each of the two circuits

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX17222
:
Power Management
:
Boost Converter
:
Eval Board MAX17222
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2019/8/5 出貨

2019/8/19 當週起有更多存貨可供選購

NT$1,756.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,756.94