您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17231EVKIT# - 

Evaluation Kit, MAX17233 High Voltage, Dual Synchronous Step Down Controller, 6V to 36V Input

MAX17231EVKIT# - Evaluation Kit, MAX17233 High Voltage, Dual Synchronous Step Down Controller, 6V to 36V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17231EVKIT#
訂購代碼:
2760074
查看所有技術文件

產品總覽

The MAX17231EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17231. It is a fully assembled and tested application circuit board for the MAX17231 high-voltage, dual synchronous step-down controller with preboost. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V. The preboost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to 5A load current. Various jumpers are provided to help evaluate features of the MAX17231 IC. Typical applications include distributed supply regulation, general-purpose point-of-load and wall transformer regulation.
  • Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
  • Preboost controller to maintain operation with low supply voltage
  • Current-mode controllers with forced-PWM and skip modes
  • Resistor-configurable frequency between 1MHz and 2.2MHz
  • Independent enable inputs
  • 85% peak efficiency at 12V input in skip-mode
  • FSYNC input and power good output
  • Proven 4-layer 2oz copper PCB layout
  • Demonstrates 1937mil x 1702mil solution size
  • Fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX17231
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MAX17231
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,756.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,756.94