您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17233EVKIT# - 

EVAL BOARD, SYNCHRONOUS BUCK CONTROLLER

MAX17233EVKIT# - EVAL BOARD, SYNCHRONOUS BUCK CONTROLLER
MAX17233EVKIT# - EVAL BOARD, SYNCHRONOUS BUCK CONTROLLER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17233EVKIT#
訂購代碼:
2664977
查看所有技術文件

產品總覽

The MAX17233EVKIT# is a fully assembled and tested application circuit board for MAX17233 high voltage, dual synchronous step down controller with integrated MOSFET. This IC operates over a 3.5V to 36V input voltage range with 42V input transient protection and can operate in dropout condition by running at 95% duty cycle. The evaluation kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail can deliver up to 5A load current. The switching frequency is set at 2.2MHz for both buck converters. Various jumpers are provided to help evaluate features of the MAX17233 IC. The MAX17233 EV kit can be modified to operate the MAX17232. The MAX17232 operates at a switching frequency of 400KHz.
  • Dual, synchronous step-down controller operates at 180° out-of-phase to reduce sitching noise
  • 6V to 36V wide input supply range
  • 5V and 3.3V fixed/1V and 10V adjustable buck output voltage
  • Current mode controller with forced PWM and skip modes
  • Resistor configurable frequency between 1MHz and 2.2MHz
  • 89% peak efficiency at 6V input in skip mode
  • FSYNC input and power good output
  • Proven 4-layer 2oz copper PCB layout
  • Demonstrates 2800mil x 1300mil solution size

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX17233
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MAX17233
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,756.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,756.94