您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17244EVKIT# - 

Synchronous Buck Converter, 28µA Quiescent Current & Reduced EMI, 3.5V-36V, 2.5A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17244EVKIT#
訂購代碼:
2627949
查看所有技術文件

產品總覽

The MAX17244EVKIT# is an evaluation kit with MAX17244 high voltage, current mode step-down converter with low operating current. The MAX17244 is a high efficiency, synchronous step-down DC to DC converter with integrated MOSFETs operates over 3.5V to 36V input voltage range with 42V input transient protection. The EV kit operates over a wide 6V to 36V input range and the output is set for 5V at 2.5A. The EV kit comes with the MAX17244ETESA+ installed.
  • Forced PWM or skip mode operation
  • Configurable switching frequency
  • Current mode controller with force PWM and skip modes
  • 86% peak efficiency at 12V input in skip mode
  • 89% peak efficiency at 12V input in forced PWM
  • FSYNC input and power good output
  • Proven 4 layer 2oz copper PCB layout
  • Demonstrates 1065mil x 795mil solution size
  • Fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX17244
:
Power Management
:
Step Down DC / DC Converter
:
Eval Board MAX17244
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,756.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,756.94