您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX1724EVKIT+ - 

Evaluation Kit, MAX1724, DC/DC Converter, Step-Up, 0.91V to 3.3V Input, 3.3V Fixed Output

MAX1724EVKIT+ - Evaluation Kit, MAX1724, DC/DC Converter, Step-Up, 0.91V to 3.3V Input, 3.3V Fixed Output
MAX1724EVKIT+ - Evaluation Kit, MAX1724, DC/DC Converter, Step-Up, 0.91V to 3.3V Input, 3.3V Fixed Output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1724EVKIT+
訂購代碼:
2799409
查看所有技術文件

產品總覽

The MAX1724EVKIT+ from Maxim Integrated Products is MAX1724 evaluation kit. The MAX1724 evaluation kit (EV kit) is a fully assembled and tested surface mount circuit board that contains two separate boost switching regulator circuits. The left side circuit contains a MAX1724 with a preset 3.3V output. The right side circuit contains a MAX1722 which has an adjustable output voltage. This circuit's output is set for 3.6V. All devices regulate with input voltages from 0.91V to VOUT, making them ideal for 1- or 2-cell alkaline and NiMH battery applications. The MAX1722/MAX1723/MAX1724 feature synchronous rectification and ultra-low (1.5µA typ) quiescent current for maximum efficiency and long battery life. It is used in digital still cameras, low power handheld instruments, MP3 players, pagers, PDAs, personal medical devices, remote controls, remote wireless transmitters, cell battery powered devices.
  • 0.91V to VOUT input voltage range, operation up to 200KHz allows tiny surface mount components
  • Two complete boost circuits, 3.3V fixed (MAX1724), 3.6V adjustable output (MAX1722)
  • Up to 50mA output from a 1-cell input, up to 100mA output from a 2-cell input
  • Right side circuit also be used to evaluate MAX1723 which features a shutdown (active-low SHDN) mode
  • Up to 90% efficiency with synchronous rectification, 1.5µA quiescent current from VOUT
  • Switching frequency up to 200KHz
  • All surface mount design
  • Fully assembled and tested board
  • Operating temperature range from 0°C to +70°C
  • MAX1722/MAX1724 has a BATT pin which lowers the guaranteed start-up voltage from 1.2V to 0.91V

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX1724
:
Power Management
:
Step Up Switching Regulator
:
Eval Board MAX1724
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$2,794.57

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,794.57