您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17292EVKIT# - 

Evaluation Kit, MAX17292, Fully Assembled and Tested PCB that Contains 16W DC-DC Boost Converter

MAX17292EVKIT# - Evaluation Kit, MAX17292, Fully Assembled and Tested PCB that Contains 16W DC-DC Boost Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17292EVKIT#
訂購代碼:
2706332
查看所有技術文件

產品總覽

The MAX17292EVKIT# from Maxim Integrated Products is a MAX17292 evaluation kit. It is a fully assembled and tested PCB that contains a 16W DC to DC boost converter for battery operated, harsh environment, front-end preboost applications. The MAX17292 integrates a low side FET driver and current mode, control loop circuitry for output voltage regulation, making it ideal for boost or SEPIC converters. The MAX17292's integrated driver switches at 2.2MHz. The device can be synchronized with an external clock source within the 1MHz to 2.5MHz range. The EV kit operates from a DC supply voltage of 3V up to 8V. The EV kit can withstand a 16V line transient condition. The EV kit demonstrates the device features, such as dynamic adjustable output voltage, external clock synchronization, two-phase operation configurability, cycle-by-cycle current limit, hiccup mode and thermal shutdown. The boost converter regulates 8V and can supply a current up to 2A.
  • 87% peak efficiency at 5V input
  • Spread spectrum optimizes EMI performance
  • Demonstrates SUP UVLO
  • PGOOD flag
  • Demonstrates dynamic adjustable output, 2.2MHz single/two phase operation
  • Proven 4 layer 2oz PCB layout and thermal design
  • Demonstrates a reference MAX17290 design for battery operated, harsh environment applications

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX17292
:
Power Management
:
PWM Boost Controller
:
Eval Board MAX17292
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,756.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,756.94