您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17523EVKIT# - 

Evaluation Board, Overvoltage & Overcurrent Protection, MAX17523

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17523EVKIT#
訂購代碼:
2627946
查看所有技術文件

產品總覽

The MAX17523EVKIT# is a evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17523 adjustable overcurrent and overvoltage protector IC in a 16 pin surface mount TQFN-EP package. EV kit features TVS diode on input and Schottky diode on output. Input power to EV kit is 4.5V to 36V, this EV kit circuit can be configured to demonstrate the device's different current limit types, adjustable overvoltage, undervoltage and current limit threshold. Using jumper JU1, the EV kit circuit can be configured to evaluate different current limit thresholds with a different resistor on SETI. Using jumpers JU3-JU5, the EV kit circuit can be configured to evaluate the internal OVLO/UVLO threshold or external threshold using a resistor divider. Using jumpers JU14 and JU15, the EV kit circuit can be configured to evaluate different current limit types (autoretry, latch off and continuous). The EV kit also features an LED to indicate the power for logic pins.
  • Operating voltage range from 4.5V to 36V
  • Features TVS diode and schottky diode
  • Evaluates three current-limit types, current-limit threshold, OVLO and UVLO
  • Proven PCB layout
  • Fully assembled and tested

應用

Safety

內容

MAX17523 EV kit, 36V DC power supply, Multimeter, USB-A male to USB-B male cable or 5V DC power supply.

產品訊息

:
Maxim Integrated Products
:
MAX17523
:
Power Management
:
Overvoltage and Overcurrent Protection
:
Eval Board MAX17523
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$2,511.89

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,511.89