您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17524EVKIT# - 

Evaluation Kit, MAX17524 DC/DC Converter, Step Down, 3.3V, 5V, 3A Out

MAX17524EVKIT# - Evaluation Kit, MAX17524 DC/DC Converter, Step Down, 3.3V, 5V, 3A Out
MAX17524EVKIT# - Evaluation Kit, MAX17524 DC/DC Converter, Step Down, 3.3V, 5V, 3A Out

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17524EVKIT#
訂購代碼:
2855943
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

The MAX17524EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17524. It provides a proven design to evaluate the MAX17524 high-efficiency, high voltage, synchronous step-down dual DC-DC converter. The EV kit is preset to generate 3.3V and 5V output voltages at load currents up to 3A per converter and features a 450KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal and external frequency synchronization. Typical applications include base station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage single-board systems, industrial control power supplies and wall transformer regulation.
  • Operates from a 6.5V to 60V input supply
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • MODE/SYNC pin to select among PWM, PFM or DCM modes
  • Open-drain active-low RESET output
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX17524
:
Power Management
:
Synchronous Step Down Converter
:
Evaluation Kit MAX17524
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,254.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,254.85