您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17525EVKIT# - 

Evaluation Board, Adjustable Power Limiter, Overvoltage & Overcurrent Protection, MAX17525

MAX17525EVKIT# - Evaluation Board, Adjustable Power Limiter, Overvoltage & Overcurrent Protection, MAX17525
MAX17525EVKIT# - Evaluation Board, Adjustable Power Limiter, Overvoltage & Overcurrent Protection, MAX17525

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17525EVKIT#
訂購代碼:
2627945
查看所有技術文件

產品總覽

The MAX17525EVKIT# is an evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17525 overvoltage, undervoltage and overcurrent protection device in a 20 pin surface mount TQFN-EP package. The EV kit features an external pMOSFET and LED input and output reading. The EV kit comes with the MAX17525ATP+ installed but can also be used to evaluate the pin-compatible MAX17526 and MAX17527 devices with IC replacement of U1.
  • Operating voltage range from 5.5V to 60V
  • External pMOSFET installed
  • Proven PCB layout
  • Fully assembled and tested

應用

Safety

內容

MAX17525 EV kit, 40V DC power supply, 5V DC power supply, Multimeter.

產品訊息

:
Maxim Integrated Products
:
MAX17525
:
Power Management
:
Undervoltage, Overvoltage and Overcurrent Protection
:
Eval Board MAX17525
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$2,510.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,510.48