您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17557EVKIT# - 

Evaluation Board, MAX17557 DC/DC Converter, Synchronous Step Down, 6.5V - 60V In, 5V Out

MAX17557EVKIT# - Evaluation Board, MAX17557 DC/DC Converter, Synchronous Step Down, 6.5V - 60V In, 5V Out
MAX17557EVKIT# - Evaluation Board, MAX17557 DC/DC Converter, Synchronous Step Down, 6.5V - 60V In, 5V Out

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17557EVKIT#
訂購代碼:
2835648
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

The MAX17557EVKIT# from Maxim Integrated Products is an evaluation kit for the MAX17557 5V output-voltage application. It provides a proven design to evaluate the MAX17557 high-voltage, high-efficiency, synchronous step-down DC-DC controller. The EV kit provides 5V/10A at the output from a 6.5V to 60V input supply. The switching frequency of the EV kit is preset to 350KHz for optimum efficiency and component size. It features enable/UVLO input, resistor-programmable UVLO threshold, adjustable soft-start time, open-drain PGOOD output and overcurrent and overtemperature protection. Typical application includes distributed supply regulation, general-purpose point of load, industrial control power supplies, motion control and CNC power supply.
  • Proven PCB layout
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX17557
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MAX17557
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,163.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,163.83
 
5+ NT$1,146.30