您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17574EVKITA# - 

Evaluation Kit, High-Efficiency Synchronous Step-Down DC-DC Converter, 3.3Vout, 5V-60V Vin

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17574EVKITA#
訂購代碼:
2691462
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

The MAX17574EVKITA# from Maxim Integrated Products is an evaluation kit (EV kit) for 3.3V output MAX17574. It provides a proven design to evaluate the MAX17574 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 3A and features a 500KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET (active low) signal and external frequency synchronization. Typical application includes base station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage, single-board systems, industrial control power supplies and wall transformer regulation.
  • Operates from a 5V to 60V input supply
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • MODE/SYNC pin to select among PWM, PFM or DCM modes
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX17574
:
Power Management
:
Synchronous Buck Converter
:
Eval Board MAX17574
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/6/1 當週起有更多存貨可供選購

NT$1,254.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,254.85