您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX1758EVKIT+ - 

Evaluation Kit, MAX1758 Li-Ion Battery Charger, 4-Series Cells, 1.5A, 28V Max Input

MAX1758EVKIT+ - Evaluation Kit, MAX1758 Li-Ion Battery Charger, 4-Series Cells, 1.5A, 28V Max Input
MAX1758EVKIT+ - Evaluation Kit, MAX1758 Li-Ion Battery Charger, 4-Series Cells, 1.5A, 28V Max Input

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX1758EVKIT+
訂購代碼:
2799413
查看所有技術文件

產品總覽

The MAX1758EVKIT+ from Maxim Integrated Products is a MAX1758 evaluation kit. The MAX1758 is a standalone, switch mode Li+ battery charger with internal 28V switch. It is a assembled and tested PC board that implement a step-down, switching lithium-ion (Li+) battery charger. The MAX1758 EV kit can be set to charge 1- to 4-series cells. The cell voltage can be set between 4.0V and 4.4V using standard 1% resistors while maintaining 1% overall regulation voltage accuracy. Three LEDs indicate the charging status. The MAX1758 EV kit detects faulty cells and terminates charging. Two capacitors are used to set charge termination, prequalification and fault timeout periods. A user supplied thermistor may be connected to either EV kit to monitor battery temperature and suspend charging for over/undertemperature conditions. Typical applications include desktop cradle chargers, handheld instruments (PDAs, palmtops), Li+ battery packs and notebook computers.
  • Complete Li+ charging solution up to 4-series cells
  • 1.5A battery charging current
  • Low heat/high efficiency
  • 300KHz PWM operation
  • Up to 28V input voltage range
  • Surface mount construction

應用

Power Management

產品訊息

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX1758
:
Maxim Integrated Products
:
Eval Board MAX14578
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

有貨時聯繫我

NT$2,328.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,328.81