您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17609EVKIT# - 

Evaluation Board, MAX17609 Overvoltage/Undervoltage Protector, Forward Current Limit

MAX17609EVKIT# - Evaluation Board, MAX17609 Overvoltage/Undervoltage Protector, Forward Current Limit
MAX17609EVKIT# - Evaluation Board, MAX17609 Overvoltage/Undervoltage Protector, Forward Current Limit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17609EVKIT#
訂購代碼:
2852634
查看所有技術文件

產品總覽

The MAX17609 adjustable overvoltage and overcurrent protector devices are ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and feature low 260mR (typ) RON FETs. The adjustable input overvoltage protection range is 5.5V to 60V and the adjustable input undervoltage protection range is 4.5V to 59V. The input overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using external resistors. Additionally, the devices offer an internal input undervoltage threshold at 4V (typ). MAX17608 and MAX17610 block current flowing in the reverse direction (i.e., from OUT to IN) whereas MAX17609 allows current flow in the reverse direction. The devices feature thermal shutdown protection against excessive power dissipation. The devices are available in a small, 12-pin (3mm x 3mm) TDFN-EP package and operate over the -40°C to +125°C extended temperature range. Robust Protection Reduces System Downtime, Flexible Design Options Enable Re
  • Features a TVS diode across the input and schottky diode across the output terminals
  • UVLO programmed to 4.5V
  • OVLO programmed to 36V
  • Jumper-configurable current-limit (selected as 0.1A by default)
  • Current-limit mode set to autoretry by default
  • Proven PCB layout
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX17609
:
Power Management
:
Overvoltage and Undervoltage Protector
:
Evaluation Board MAX17609
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$1,254.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,254.85