您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17612BEVKIT# - 

Evaluation Board, MAX17612A Current Limiter, 4.5V To 60V, 250mA, OV, UV Protection

MAX17612BEVKIT# - Evaluation Board, MAX17612A Current Limiter, 4.5V To 60V, 250mA, OV, UV Protection

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17612BEVKIT#
訂購代碼:
2924862
查看所有技術文件

產品總覽

Evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17612B 4.5V to 60V, 250mA, current-limiter with OV, UV protection. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types and different current-limit thresholds. It is suitable for condition monitoring, factory sensors, industrial applications such as PLC, network-control modules, battery-operated modules, process instrumentation, sensor systems, weighing and batching systems applications.
  • 4.5V to 60V operating voltage range
  • Features a TVS diode across the input and Schottky diode across the output terminals
  • Evaluates UVLO, OVLO, three current-limit types and current-limit threshold
  • UVLO programmed to 4.5V
  • OVLO programmed to 36V
  • Jumper-configurable current-limit (selected as 250mA by default)
  • Current-limit mode set to autoretry by default
  • Proven PCB layout
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX17612BATB+
:
Power Management - Load Switch
:
Current Limiter
:
Evaluation Kit MAX17612BATB+
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,209.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,209.32