您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17632C5EVKIT# - 

Evaluation Board, MAX17632C DC/DC Converter, Step Down, 2A, 5V Output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17632C5EVKIT#
訂購代碼:
2847146
查看所有技術文件

產品總覽

The MAX17632C5EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for the MAX17632 5V output voltage application. It provides a proven design to evaluate the MAX17632C high efficiency, synchronous step-down DC-DC converter. The EV kit provides 5V/2A at the output from a 6.5V to 36V input supply. The switching frequency of the EV kit is preset to 400KHz for optimum efficiency and component size. Typical used at base station power supplies, distributed supply regulation, general-purpose point-of-load, high voltage single-board systems, industrial control power supplies and wall transformer regulation.
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Input undervoltage lockout
  • Adjustable soft-start time
  • Open-drain active-low RESET signal and external frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX17632C
:
Power Management
:
Synchronous Buck Converter
:
Eval Board MAX17632C
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$1,163.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,163.83
 
5+ NT$1,146.30