您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17671FEVKIT# - 

Evaluation Kit, MAX17671 DC/DC Converter, Step Down, 5V Out, 3.3V Regulator

MAX17671FEVKIT# - Evaluation Kit, MAX17671 DC/DC Converter, Step Down, 5V Out, 3.3V Regulator

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17671FEVKIT#
訂購代碼:
2919394
查看所有技術文件

產品總覽

Evaluation kit for the MAX17671 5V step-down converter and 3.3V linear regulator output voltage application. This is a fully assembled and tested circuit board that demonstrates the performance of the MAX17671F dual-output regulator integrating a high-efficiency, high voltage, fixed output voltage, synchronous step-down DC-DC converter and a high-PSRR, low-noise, fixed-output linear regulator. The EV kit is designed for a high efficiency solution and generates a 5V step-down converter output voltage and a fixed 3.3V linear regulator output voltage at load currents up to 150mA and 50mA, respectively. The EV kit features adjustable input undervoltage lockout, open-drain active-low RESET signal, hysteretic peak current-limit protection and external frequency synchronization. It is suitable for battery-powered equipment, high-voltage linear regulator replacement, HVAC and building control, industrial sensors and process control applications.
  • 6.5V to 60V input-voltage range and peak efficiency of 90% for the step-down converter
  • 70µA no-load supply current, 200KHz switching frequency
  • Internal soft-start
  • EN/UVLO input, resistor-programmable UVLO threshold
  • MODE/SYNC pin to select PWM or PFM mode
  • Open-drain active-low RESET output to monitor dual outputs
  • External frequency synchronization
  • Overcurrent and overtemperature protection

產品訊息

:
Maxim Integrated Products
:
MAX17671FATB+
:
Power Management - Voltage Regulator
:
Multifunction Power Management
:
Eval Board MAX17671FATB+
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$1,209.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,209.32