您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17682EVKIT# - 

Evaluation Kit, MAX17682 Isolated-Buck DC-DC Converter, Isolated +12V Output Configuration

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17682EVKIT#
訂購代碼:
2749961
查看所有技術文件

產品總覽

The MAX17682EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17682. It is a fully assembled and tested circuit board that demonstrates the performance of the MAX17682 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input-voltage range of 16V to 42V and uses primary-side feedback to regulate the output voltage. The EV kit has isolated output, programmed to +12V at 750mA with 10% output voltage regulation. The EV kit comes installed with the MAX17682 in a 20-pin (4mm x 4mm) TDFN package. Typical applications include floating power supply generation, industrial process control and isolated power supplies in medical equipment.
  • EN/UVLO input
  • 200KHz switching frequency
  • 91% peak efficiency
  • Overcurrent protection
  • No optocoupler
  • Delivers up to 10W output power
  • Overtemperature protection
  • Proven PCB layout

產品訊息

:
Maxim Integrated Products
:
MAX17682
:
Power Management
:
Iso-Buck DC/DC Converter
:
Eval Board MAX17682
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,254.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,254.85