您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX17710GB20EVKIT#

Evaluation Kit, MAX17710GB Energy Harvesting Charger and Protector

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17710GB20EVKIT#
訂購代碼:
2729068
查看所有技術文件

產品總覽

The MAX17710GB20EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) is a fully assembled and tested PCB that contains all the components necessary to evaluate the performance of MAX17710GB20 energy harvesting charger and protector. The EV kit features the THINERGY micro-energy cell (MEC201) from Infinite Power Solutions, a solid-state, rechargeable, thin power solution. The solar cells demonstrate low power charging of the MEC with ambient light. The IC can regulate and charge from various energy harvesting sources that can be added externally. The EV kit output charges THINERGY MEC with current as low as 1µA. It provides test points to monitor the inputs and outputs and jumpers to test various settings. An LED is included on CHG output to indicate if the boost is operating. Typical applications include high temperature applications, memory and real time clock, back-up powered/smart cards, remote wireless sensors, semi active RFID tags and toys.
  • Self powered by on-board solar cells
  • Variable switching frequency adjusts for input power levels
  • Various test points included for evaluation
  • Proven PCB layout
  • Fully assembled and tested
  • Solar cells are installed on the EV kit as the power source for an energy harvesting application

應用

Medical, Aerospace, Defence, Military

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Maxim Integrated Products

:
MAX17710

:
Power Management - Battery

:
Energy Harvesting Charger and Protector

:
Evaluation Kit MAX17710GB20

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

相關產品

比較選取項目

不再生產

NT$7,703.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,703.65
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。