您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX17761EVKITB# - 

Evaluation Board, MAX17761E DC/DC Converter, Step Down Converter, 6.5V - 76V In, 5V Out

MAX17761EVKITB# - Evaluation Board, MAX17761E DC/DC Converter, Step Down Converter, 6.5V - 76V In, 5V Out
MAX17761EVKITB# - Evaluation Board, MAX17761E DC/DC Converter, Step Down Converter, 6.5V - 76V In, 5V Out

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX17761EVKITB#
訂購代碼:
2820436
產品範圍
Himalaya Series
查看所有技術文件

產品總覽

The MAX17761EVKITB# from Maxim Integrated Products is an evaluation kit (EV kit) for 5V output MAX17761. It is a proven design to evaluate the MAX17761 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit generates 5V at load currents up to 1A from a 6.5V to 76V input supply. The EV kit features a 400KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, adjustable switching frequency, adjustable current limit and open-drain active-low RESET signal. Typical application includes base station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage, single-board systems, industrial control power supplies and wall transformer regulation.
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • MODE/ILIM pin to select among PWM or PFM modes and 1.6A or 1.14A current limit
  • Auxiliary bootstrap LDO to improve efficiency
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX17761
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX17761
:
Himalaya Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$1,209.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,209.32