您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX194BCWE+ - 

Analogue to Digital Converter, 10uA Shutdown, 14 bit, 85 kSPS, Single Ended, SPI, Dual (+/-)

MAX194BCWE+ - Analogue to Digital Converter, 10uA Shutdown, 14 bit, 85 kSPS, Single Ended, SPI, Dual (+/-)

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX194BCWE+
訂購代碼:
2513505
產品範圍
Single 14-Bit SAR ADCs
查看所有技術文件

產品總覽

The MAX194BCWE+ is a 14bit, 85Ksps ADC with 10µA shutdown in 16 pin WSOIC package. It is a 14bit SAR ADC that combines high speed, high accuracy, low power consumption and a 10µA shutdown mode. Internal calibration circuitry corrects linearity and offset errors to maintain the full rated performance over the operating temperature range without external adjustments. The capacitive-DAC architecture provides an inherent 85Ksps track/hold function. The MAX194 with an external reference (up to +5V), offers a unipolar (0V to VREF) or bipolar (-VREF to VREF) pin-selectable input range. Separate analogue and digital supplies minimize digital-noise coupling. The chip select input controls the three-state serial- data output. The output can be read either during conversion as the bits are determined or following conversion at up to 5Mbps using serial clock. The EOC output can be used to interrupt a processor or can be connected directly to convert input for continuous, full-speed conversions.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Accuracy of ±1LSB INL and ±1LSB DNL
  • Conversion time is 9.4µs
  • Three state serial data output
  • SINAD is 82dB and THD is -90dB

應用

Signal Processing, Portable Devices

產品訊息

:
14bit
:
85kSPS
:
Single Ended
:
SPI
:
Dual (+/-)
:
4.75V
:
5.25V
:
WSOIC
:
16Pins
:
0°C
:
70°C
:
Single 14-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

有貨時聯繫我

NT$838.01

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$838.01
 
10+ NT$772.92
 
100+ NT$771.57
 
250+ NT$751.91
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。