您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX20303EVKIT#

Evaluation Kit, MAX20303 Wearable Charge Managaement IC, I2C Interface, LRA/ERM Haptic driver

MAX20303EVKIT# - Evaluation Kit, MAX20303 Wearable Charge Managaement IC, I2C Interface, LRA/ERM Haptic driver
MAX20303EVKIT# - Evaluation Kit, MAX20303 Wearable Charge Managaement IC, I2C Interface, LRA/ERM Haptic driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX20303EVKIT#
訂購代碼:
2797941
查看所有技術文件

產品總覽

The MAX20303EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20303. It is a fully assembled and tested circuit for evaluating the MAX20303 wearable charge-management solution with I2C compatibility for feature-rich, low-power wearable applications. The device includes a linear battery charger, smart power selector, two ultra-low quiescent current buck regulators, a buck boost regulator, a boost regulator, a charge pump, two low-dropout (LDO) linear regulators, three LED current sinks, five GPIO pins and an LRA/ERM compatible haptic driver with internal pattern storage. Typical applications include IoT and wearable devices.
  • Proven PCB and thermal design
  • Fully assembled and tested
  • I2C serial interface
  • IoT; Wearable Devices

應用

Power Management

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Power Management

:
Wearable Charge-Management Solution

:
MAX20303

:
Maxim Integrated Products

:
Eval Board MAX20303

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/11/23

有貨時通知我

NT$2,159.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,159.15
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流