您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX20733EVKIT# - 

Evaluation Kit, Integrated, Step-Down Switching Regulator, 4.5V-16V, 35A Maximum Load

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX20733EVKIT#
訂購代碼:
2709072
查看所有技術文件

產品總覽

The MAX20733EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20733 voltage regulator IC. The kit serves as a reference platform for evaluating the MAX20733 voltage regulator IC. This single chip, integrated switching regulator IC provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low output voltage applications up to 35A. The EV kit consists of a fully assembled and tested PCB implementation of the MAX20733. Jumper pins, test points and input/output connectors are included for flexibility and ease of use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip. Either solder directly to the output strip or use the J8 terminal block to interface to a load.
  • High efficiency and power density
  • Low component count
  • Small solution size (509mm² including inductor and output capacitors)
  • Optimized performance, reduced design-in time
  • OE pin enables/disables the output voltage
  • Proven PCB layout
  • Fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX20733
:
Power Management
:
Step Down Switching Regulator
:
Eval Board MAX20733
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

有貨時聯繫我

NT$9,913.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,913.75