您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX20734EVKIT# - 

EV KIT, INTEGRATED, STEPDOWN REG W/PMBUS

MAX20734EVKIT# - EV KIT, INTEGRATED, STEPDOWN REG W/PMBUS
MAX20734EVKIT# - EV KIT, INTEGRATED, STEPDOWN REG W/PMBUS

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX20734EVKIT#
訂購代碼:
2772725
查看所有技術文件

產品總覽

The MAX20734EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20734. It serves as a reference platform for evaluating the MAX20734 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 40A. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip. Typical applications include communications equipment, I/O, memory VDDQ, networking equipment, point-of-load voltage regulators, µP chipsets, servers and storage equipment.
  • High-efficiency and power density
  • Small solution size: 509mm² including inductor and output capacitors
  • Reduced design-in time
  • Interfaces to Maxim PMBus™ dongle and PowerTool™ GUI
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX20734
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Eval Board MAX20734
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$9,315.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,315.21