您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX20735EVKIT# - 

Evaluation Kit, Single Chip, Integrated Voltage Regulator IC, High Efficiency and Power Density

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX20735EVKIT#
訂購代碼:
2748823
查看所有技術文件

產品總覽

The MAX20735EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20735. It serves as a reference platform for evaluating the MAX20735 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low-cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 40A. Jumper pins, test points and input/output connectors are included for flexibility and ease-of-use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. Typical applications include communications, networking, servers and storage equipments.
  • High-efficiency and power density
  • Low component count
  • Small solution size: 509mm² including inductor and output capacitors
  • Optimized performance
  • Reduced design-in time
  • Consists of a fully assembled and tested PCB implementation of the MAX20735
  • Proven PCB layout
  • Fully assembled and tested

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX20735
:
Power Management - Voltage Regulator
:
Switching Regulator
:
Eval Board MAX20735
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$9,421.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,421.36
 
5+ NT$9,354.06