您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX274EVKIT-DIP+ - 

Evaluation Kit, Continuous Time Active Filters, 4th & 8th Order

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX274EVKIT-DIP+
訂購代碼:
2729072
查看所有技術文件

產品總覽

The MAX274EVKIT-DIP+ from Maxim Integrated Products is an evaluation kit for MAX274 continuous time active filter in plastic DIP through hole package. The MAX274 comprises of four 2nd order sections, permitting 8th order filters to be realized. Centre frequency ranges up to 150KHz and accurate to within ±1% over the full operating temperature range. Total harmonic distortion (THD) is typically better than -86dB. The MAX274 provide lower noise that switched capacitor filters as well as superior dynamic performance, both due to the continuous-time design. Since continuous time filters do not require a clock, aliased and clock noise are eliminated with the MAX274.
  • Continuous time filter, no clock, no clock noise
  • Implement butterworth, chebyshev, bessel and other filter responses
  • Lowpass, bandpass outputs
  • Audio/Sonar/Avionics Frequency Filtering; DAC Output-Smoothing Filters; Low-Distortion Anti-Aliasing Filters; Modems; Vibration Analysis

應用

Signal Processing

產品訊息

:
Maxim Integrated Products
:
MAX274
:
Signal Conditioning
:
Active Filter
:
Evaluation Kit MAX274
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

15 有存貨

15 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$908.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$908.20