您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX30034EVKIT# - 

Evaluation Board, Defibrillation / ESD Protection, MAX30034

MAX30034EVKIT# - Evaluation Board, Defibrillation / ESD Protection, MAX30034
MAX30034EVKIT# - Evaluation Board, Defibrillation / ESD Protection, MAX30034

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX30034EVKIT#
訂購代碼:
2664980
查看所有技術文件

產品總覽

The MAX30034EVKIT# is an evaluation kit for MAX30034 defibrillation/surge/ ESD protector. The MAX30034 is designed to absorb repetitive defibrillation and other high energy pulses to protect sensitive electronic circuitry. This IC is intended to replace gas discharge tubes and transient absorbers in applications where its significant reduction in size is beneficial and its lower, well defined on-voltage can offer higher degrees of protection to sensitive electronics. The evaluation kit is typically used in AED units, clinical patient monitoring and fixed broadband wireless access applications.
  • Low on-voltage of 3.9V
  • Low leakage current of 3pA
  • Fast turn-on of less than 2ns
  • High peak current in excess of 4A
  • Withstands over 100K defibrillation pulses without failure

應用

Safety, Industrial, Medical

產品訊息

:
Maxim Integrated Products
:
MAX30034
:
Protection & Control
:
Defibrillation / ESD Protection
:
Eval Board MAX30034
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,205.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,205.03