您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX30102ACCEVKIT# - 

Evaluation Module, MAX30102 Pulse Oximeter & Heart Rate Monitor, Wearable Health

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX30102ACCEVKIT#
訂購代碼:
2668588
查看所有技術文件

產品總覽

The MAX30102ACCEVKIT# is an evaluation kit for MAX30102 IC. The MAX30102 evaluation kit (EV kit) provides a proven design to evaluate the MAX30102 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consists of two boards. USBOSMB is the mother board and MAX30102DBEVKIT is the daughter board that includes the MAX30102 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30102 and +3.3V for the accelerometer. The EV kit comes with a MAX30102EFD+ installed in a 14-pin OESIP package.
  • Real-time monitoring
  • Flexible PCB design
  • USB powered
  • On-board accelerometer
  • Proven PCB layout
  • Fully assembled and tested
  • Windows 7 and Windows 8/8.1-compatible software

應用

System Monitoring

內容

USBOSMB, MAX30102DBEVKIT, 10pin FFC cable, Micro USB cable.

產品訊息

:
Sensor
:
Maxim Integrated Products
:
MAX30102
:
Pulse Oximeter & Heart Rate Monitor
:
Eval Board MAX30102
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

10 有存貨

10 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$5,020.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,020.95