您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX30110ACCEVKIT#

Evaluation Kit, MAX30100 Pulse Oximeter & Heart-Rate Sensor IC, For Wearable Health Devices

MAX30110ACCEVKIT# - Evaluation Kit, MAX30100 Pulse Oximeter & Heart-Rate Sensor IC, For Wearable Health Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX30110ACCEVKIT#
訂購代碼:
2775883
查看所有技術文件

產品總覽

The MAX30110ACCEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX30110. It allows for the quick evaluation of the MAX30110 and MAX30112 optical AFE for applications at various sites on the body, particularly the wrist. MAX30110 supports standard SPI compatible interface whereas MAX30112 supports I2C compatible interface. The EV kit allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV kit consists of three boards: MAX30110_UC_EVKIT main data acquisition board, MAX30110_SFH7050_EVKIT and MAX30110_OSB_EVKIT sensor daughter boards. The EV kit comes with a MAX30110EWG+ in a 24-bump wafer-level package (WLP). Typical application includes fitness wearable devices, in-ear wearable devices, SpO2 monitoring devices and wrist-worn wearable devices.
  • Powered using USB supply to generate +1.8V for the AFE and accelerometer and +4.5V for the LEDs
  • Supports optimization of configurations
  • Facilitates understanding MAX30110 architecture and solution strategy
  • Real-time monitoring
  • Data logging capabilities
  • USB powered
  • On-board accelerometer

產品訊息


:
Data Acquisition

:
Maxim Integrated Products

:
MAX30110

:
Pulse Oximeter & Heart Rate Monitor

:
Eval Board MAX30110, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。
熱銷品

4 有存貨 需要更多?

1 件可在 1 - 2 個工作日內出貨
3 件可在 3 - 4 個工作日內出貨

NT$4,671.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,671.63
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。