您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX32620FTHR# - 

Evaluation Board, MAX32620 MCU, With FPU, 0.9" x 2" DIP Form Factor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX32620FTHR#
訂購代碼:
2842117
查看所有技術文件

產品總覽

The MAX32620FTHR# from Maxim Integrated Products is an evaluation Kit for the MAX32620 device. This evaluation board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board also includes the MAX77650 ultra-low power PMIC and MAX17055 fuel gauge to provide efficient power conversion and battery management with minimal board space. The form factor is a small 0.9in x 2.0in dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. Typical applications include fitness monitors, portable medical devices, sensor hub, sport watches, wearable and medical patches.
  • Convenient development platform
  • Breadboard and feather wing compatible
  • Pmod compatible sockets
  • Supports SPI, UART, I2C and GPIO
  • Accessible from both sides of board
  • Integrated battery management (single cell Li+ charger, fuel gauge)
  • User interface peripherals (two RGB LEDs, two pushbuttons)
  • 12-pin Pmod™ compatible socket connectors
  • Single-Cell Li+ charger with fuel gauge

應用

Medical, IoT (Internet of Things), Electronics Design

產品訊息

:
Maxim Integrated Products
:
MAX32620/MAX77650/MAX17055
:
Embedded
:
Rapid Development Platform - Battery-Optimized Solution
:
ARM
:
Cortex-M4
:
-
:
Eval Board MAX32620/MAX77650/MAX17055
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

12 有存貨

12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$851.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$851.72