您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX34461ETM+

Voltage Supervisor, 3V-3.6Vsupp., 2.048V threshold/170 ms delay, Active-High, Active-Low, TQFN-48

MAX34461ETM+ - Voltage Supervisor, 3V-3.6Vsupp., 2.048V threshold/170 ms delay, Active-High, Active-Low, TQFN-48

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX34461ETM+
訂購代碼:
2514260
查看所有技術文件

產品總覽

The MAX34461ETM+ is a PMBus 16-channel voltage monitor and sequencer in 48 pin TQFN package. It system monitor that is capable of managing up to 16 power supplies. The power-supply manager monitors the power-supply output voltages and constantly checks for user-programmable overvoltage and undervoltage thresholds. If a fault is detected, the device automatically shuts down the system in an orderly fashion. The device can sequence the supplies in any order at both power-up and power-down. With the addition of external current DACs, the device has the ability to close-loop margin the power-supply output voltages up or down to a user-programmable level. The device contains an internal temperature sensor and can support up to four external remote temperature sensors. Once configured, the device can operate autonomously without any host intervention. Typical applications include network switches/routers, base stations, servers and smart grid network systems.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Power-supply voltage measurement and monitoring
  • Remote ground sensing improves measurement accuracy
  • Fault detection on all temperature
  • Reports peak and average levels for a number of parameters
  • PMBus-compliant command interface
  • I2C/SMBus compatible serial bus with bus timeout function
  • On-board non-volatile black box fault logging and default configuration setting
  • Expandable channel operation with parallel devices

應用

System Monitoring, Communications & Networking

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
2.048V

:
16Monitors

:
3V

:
3.6V

:
Active-High, Active-Low

:
TQFN

:
48Pins

:
170ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

不再生產

NT$191.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$191.23
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流