您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX349EWN+

8:1 Analog Multiplexer IC, Single, 175 ohm, 2.7V to 16V, WSOIC-18

MAX349EWN+ - 8:1 Analog Multiplexer IC, Single, 175 ohm, 2.7V to 16V, WSOIC-18

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX349EWN+
訂購代碼:
2513831
技術資料表:
MAX349EWN+   Datasheet
查看所有技術文件

產品總覽

The MAX349EWN+ is a serially controlled, low voltage, 8-channel multiplexer in 18 pin WSOIC package. This device conducts equally well in either direction, on-resistance (100R max) is matched between switches to 16ohm (max) and is flat (10 ohm max) over the specified signal range. This CMOS device can operate continuously with dual power supplies or a single supply and each mux can handle rail to rail analogue signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C. This mux is unusual in that any, all or none of the input channels can be directed to the output. All switches are bidirectional, so inputs and outputs are interchangeable. When multiple inputs are connected to an output, they are also connected to one another and separated from each other only by the on-resistance of two switches. It require eight bits of serial data to set all eight switches and mainly used in avionics, ATE equipment and serial data acquisition systems.
  • Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
  • Operating temperature range from -40°C to 85°C
  • 8 separately controlled SPST switches
  • Asynchronous RESET(complementary) input
  • ESD protection per method 3015.7 is > 2KV
  • SPI/QSPI, MICROWIRE compatible serial interface, TTL/CMOS compatible inputs
  • Digital inputs have 0.8V or 2.4V logic thresholds
  • On-resistance of 175ohm at TA = +25°C (single +5V supply)
  • Maximum 400ns tON, 200ns tOFF at TA=+25°C (single +5V supply), maximum charge injection is 10pC
  • Break before make delay is 15ns at TA = +25°C (single +5V supply)

應用

Signal Processing, Audio, Communications & Networking, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
8:1

:
1Circuits

:
175ohm

:
2.7V to 16V, ± 2.7V to ± 8V

:
WSOIC

:
18Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/12/21

有貨時通知我

NT$228.35

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$228.35
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$204.89
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$198.06
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
50+ NT$191.83
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流