您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX352CPE+

Analogue Switch, Precision, 4 Channels, SPST - NO, 80 ohm, 10V to 30V, ± 4.5V to ± 20V, DIP

MAX352CPE+ - Analogue Switch, Precision, 4 Channels, SPST - NO, 80 ohm, 10V to 30V, ± 4.5V to ± 20V, DIP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX352CPE+
訂購代碼:
2513135
技術資料表:
MAX352CPE+   Datasheet
查看所有技術文件

產品總覽

The MAX352CPE+ is a precision, quad, SPST analogue switch in 16 pin DIP package. The MAX352CPE+ offers low on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ3ohm max). It also offer low leakage (less than 250pA at +25°C and less than 6nA at +85°C) and fast switching (turn-on time less than 175ns and turn-off time less than 145ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than 2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling. This monolithic switch operates with a single positive +10V to +30V positive supply or with split supplies of ±4.5V to ±20V while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. Typical applications include sample and hold circuits, guidance and control systems, military radios, heads-up displays, PBX, PABX and battery powered applications.
  • Low on resistance is less than 35ohm
  • Operating temperature range from 0°C to 70°C
  • Four normally open (NO) switches
  • TTL/CMOS logic compatibility
  • Rail to rail analogue signal handling capability
  • Charge injection is less than 10pC
  • Low power consumption of 35µW

應用

Signal Processing, Communications & Networking, Portable Devices

產品訊息


:
4Channels

:
SPST - NO

:
80ohm

:
10V to 30V, ± 4.5V to ± 20V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

39 有存貨 需要更多?

39 件可在 3 - 4 個工作日內出貨

NT$299.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$299.05
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。