您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX38801EVKIT# - 

Evaluation Board, MAX38801 DC/DC Converter, Step Down, 15A, 0.6V to 5.5V Output

MAX38801EVKIT# - Evaluation Board, MAX38801  DC/DC Converter, Step Down, 15A, 0.6V to 5.5V Output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX38801EVKIT#
訂購代碼:
2840017
查看所有技術文件

產品總覽

The MAX38801EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX38801. It serves as a reference platform for evaluating the MAX38801 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate and reliable power delivery solution for low-output voltage applications. The MAX38801 has different programmability options to enable a wide range of configurations. The EV kit consists of a fully-assembled and tested printed circuit board (PCB) implementation of the MAX38801. Jumpers, test points and input/output connectors are included for flexibility and ease-of-use. Typical applications include DDR memory: VDDQ, VPP and VTT, GPU core supply, I/O and chipset supplies, point of load (POL) applications and servers/µservers.
  • High-efficiency solution: up to 96% peak, up to 92% full-load
  • Up to 94% light-load efficiency at 1A with DCM enabled
  • Inductor valley current limit is configured to 12A (R_SEL = R1 = 46.4Kohm)
  • Programmable switching frequency from 400KHz to 900KHz
  • Programmable positive and negative OCP limit, adaptive dead time control
  • Programmable reference voltage with external I/P option, I/P undervoltage and overvoltage lockout
  • Fast transient response with Quick PWM™ architecture, open-drain status indicator (STAT) pin
  • Differential remote sense with open-circuit detection, percentage-based output power good and OVP
  • Integrated boost switch, 19 bump WLCSP (2.2mm x 2.8mm) footprint
  • Operation using ceramic input and output capacitors

產品訊息

:
Maxim Integrated Products
:
MAX38801
:
Power Management - Voltage Regulator
:
Buck Regulator
:
Evaluation Kit MAX38801
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$2,460.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,460.28