您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX38902EVKIT# - 

EVAL BOARD, LDO VOLTAGE REGULATOR

MAX38902EVKIT# - EVAL BOARD, LDO VOLTAGE REGULATOR

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX38902EVKIT#
訂購代碼:
2832012
查看所有技術文件

產品總覽

The MAX38902EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX38902 linear regulators. It evaluates the MAX38902A/B/C/D IC family of low noise linear regulators. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902A/B/C/D family. The TDFN circuit evaluates the MAX38902A/B while the wafer-level package (WLP) circuit evaluates the MAX38902C/D. Each circuit output on the EV kit delivers up to 500mA of current. The EV kit comes with the MAX38902A-ATA+ and the MAX38902C-ANT+ installed. Typical applications include audio systems, communication circuitry, high-resolution data acquisition systems.
  • 1.7V to 5.5V input range
  • 1.2V to 5.0V jumper configurable output voltage (MAX38902A, on-board)
  • 0.6V to 5.3V resistor configurable output voltage (MAX38902B with IC replacement)
  • 0.6V to 5.3V resistor configurable output voltage (MAX38902C, on-board)
  • 1.2V to 5V factory-preset output voltage (MAX38902D with IC replacement)
  • Up to 500mA output current
  • Proven 2-layer 1-oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX38902
:
Power Management - Voltage Regulator
:
LDO Voltage Regulators
:
Eval Board MAX17523
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$2,460.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,460.28