您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX40200EVKIT# - 

Evaluation Kit, MAX40200 Ideal Diode, 4-Bump WLP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX40200EVKIT#
訂購代碼:
2691488
查看所有技術文件

產品總覽

The MAX40200EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX40200. It provides a proven design to evaluate the MAX40200 ideal-diode. This EV kit demonstrates the MAX40200 in a tiny, space-saving 4 bump wafer-level package (WLP). The MAX40200 is also available in a 5-pin SOT23 (MAX40200AUK+) which is not compatible with this EV kit. The MAX40200 EV kit PCB comes with two MAX40200ANS+ devices installed. The MAX40200 device is a current-switch which drops so little voltage as to approximate an "ideal diode". The MAX40200 part is available in a tiny 0.73mm × 0.73mm 4 bump WLP with a 0.35mm bump pitch and is only 0.5mm high. It operates over the extended -40°C to +125°C temperature range. Typical applications include cellular phones, electronic toys, notebook and tablet computers, portable media players, portable/wearable medical devices and USB-powered peripherals.
  • Drops less than 45mV at 500mA
  • Less than 2µA leakage when reverse-biased
  • Supply voltage range between 1.5V and 5.5V
  • Low supply quiescent current 7µA (typ), 18µA (max)
  • Thermally self-protecting
  • Tiny 0.73mm x 0.73mm 4 bump WLP
  • Accommodates easy to use components
  • Proven PCB layout
  • Fully assembled and tested

應用

Signal Processing, Embedded Design & Development

產品訊息

:
Maxim Integrated Products
:
MAX40200
:
-
:
Ideal Diode Current-switch
:
Eval Board MAX40200
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$2,134.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,134.11