您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX4104ESA+ - 

Operational Amplifier, Ultra High Speed, 1 Amplifier, 625 MHz, 400 V/µs, ± 3.5V to ± 5.5V, NSOIC

MAX4104ESA+ - Operational Amplifier, Ultra High Speed, 1 Amplifier, 625 MHz, 400 V/µs, ± 3.5V to ± 5.5V, NSOIC

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX4104ESA+
訂購代碼:
2510842
查看所有技術文件

產品總覽

The MAX4104ESA+ is a low noise, low distortion op-amp in 8 pin NSOIC package. This ultra high speed, unity gain stable op-amp requires only 20mA of supply current while delivering 625MHz bandwidth and 400V/µs slew rate. Low voltage noise density of 2.1nV/√Hz at f = 1MHz and -88dBc spurious free dynamic range at fC = 5MHz make this device ideal for low noise and low distortion applications. This op-amp has wide output voltage swing of ±3.7V and ±70mA output current drive capability. The MAX4104 is used in ADC input buffers, active filters, ultrasound video buffers, cable drivers, pulse/RF telecom applications and video ADC preamp applications.
  • Supply voltage range from ± 3.5V to ± 5.5V
  • Operating temperature range from -40°C to 85°C
  • 0.1dB bandwidth of 100MHz and full power bandwidth of 115MHz
  • Differential phase error of 0.01° (NTSC, RL = 150 ohm)
  • Differential gain error of 0.01% (NTSC, RL = 150 ohm)
  • Low input offset voltage of ±1mV
  • Input bias current of 32µA and input offset current of 0.5µA
  • Common mode rejection ratio (CMRR) of 95dB at -2.8V <= VCM <= 4.1V
  • Positive PSSR of 85dB at VCC = 3.5V to 5.5V and negative PSRR of 65dB at VEE = -3.5V to -5.5V

應用

Signal Processing, Imaging, Video & Vision, Communications & Networking

產品訊息

:
1 Amplifier
:
625MHz
:
400V/µs
:
± 3.5V to ± 5.5V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

64 有存貨

64 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 400 件可於 2019/8/13 出貨

2019/8/19 當週起有更多存貨可供選購

NT$108.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$108.21
 
10+ NT$106.14
 
25+ NT$100.26
 
50+ NT$91.96