您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX4196ESA+ - 

Instrument Amplifier, Precision, 1 Amplifier, 100 µV, 0.06 V/µs, 340 kHz

MAX4196ESA+ - Instrument Amplifier, Precision, 1 Amplifier, 100 µV, 0.06 V/µs, 340 kHz

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX4196ESA+
訂購代碼:
2516874
查看所有技術文件

產品總覽

The MAX4196ESA+ is a micropower rail to rail precision instrumentation amplifier in 8 pin NSOIC package. This 10V/V fixed gain instrumentation amplifier combines rail to rail, single supply operation, outstanding precision specifications and high gain bandwidth. The fixed gain instrumentation amplifier has shutdown function that reduces the quiescent current to 8µA. A traditional three operational amplifier configuration is used to achieve maximum DC precision. The MAX4196 has rail to rail outputs and inputs that can swing to 200mV below the negative rail and to within 1.1V of positive rail. It draws 93µA supply current and low power consumption of this device makes it as Ideal for remote sensing and battery powered applications. It is used in thermocouple amplifier, 4mA to 20mA loop transmitters, data acquisition systems, battery powered equipments, transducer interfaces and bridge amplifier.
  • Supply voltage range from ± 1.35V to ± 3.75V, 2.7V to 7.5V
  • Operating temperature range from -40°C to 85°C
  • -3dB bandwidth of 34KHz at G = +10V/V and slew rate of 0.06V/µs
  • Precision specifications maximize sensor performance
  • Settling time of 0.04ms at G = +10V/V, power supply rejection of 120dB
  • Input offset voltage of ±75µV at G = +10V/V, VCM = VCC/2, TA = +25°C
  • Input offset voltage drift of ±0.5µV/°C at G >= +10V/V
  • DC common mode rejection of 115dB at G = +10V/V, TA = +25°C, VCM = VEE + 0.2V to VCC - 1.1V
  • AC common mode rejection of 101dB at G = +10V/V
  • Input bias current of 6nA and input offset current of ±1nA

應用

Signal Processing, Medical, Portable Devices

產品訊息

:
1 Amplifier
:
100µV
:
0.06V/µs
:
340kHz
:
± 1.35V to ± 3.75V, 2.7V to 7.5V
:
NSOIC
:
8Pins
:
Rail to Rail
:
115dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

71 有存貨

71 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$101.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$101.64
 
25+ NT$96.80
 
50+ NT$88.15
 
250+ NT$87.82
 
500+ NT$85.39