您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX4199ESA+ - 

Differential Amplifier, Micropower, Precision, Rail to Rail, 1 Amplifiers, 10 µV, 45 kHz, -40 °C

MAX4199ESA+ - Differential Amplifier, Micropower, Precision, Rail to Rail, 1 Amplifiers, 10 µV, 45 kHz, -40 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX4199ESA+
訂購代碼:
2516869
查看所有技術文件

產品總覽

The MAX4199ESA+ is a micropower, single supply, rail to rail precision differential amplifier in 8 pin NSOIC package. This precision low power differential amplifier with factory-trimmed internal gain-setting resistors is ideal for single supply applications that benefit from a low 0.01% gain error. The MAX4199 is trimmed to a gain of +10V/V. Capable of operating from a single +2.7V to +7.5V supply or from dual ±1.35V to ±3.75V supplies, it consume only 42µA while achieving -3dB bandwidth of 45KHz. This amplifier features a shutdown mode that reduces the supply current to 6.5µA. The MAX4199 can drive 5Kohm loads to within 100mV from each rail. The standard differential amplifier configurations provide common mode rejection of 110dB for the MAX4199. Typical applications include instrumentation amplifier building block, differential voltage amplifiers, data acquisition systems, battery-powered equipment, transducer interface and current-sense amplifiers.
  • 10µV input offset voltage at 5V supply
  • Operating temperature range from -40°C to 85°C

應用

Signal Processing, Portable Devices

產品訊息

:
1Amplifiers
:
10µV
:
-
:
45kHz
:
-40°C
:
85°C
:
NSOIC
:
8Pins
:
± 1.35V to ± 3.75V, 2.7V to 7.5V
:
0.1V/µs
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

55 有存貨

55 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$75.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$75.37
 
10+ NT$73.64
 
25+ NT$67.76
 
100+ NT$65.00
 
250+ NT$64.65