您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX4226EUB+ - 

Video Amplifier, Ultra High Speed Performance, 2 Amplifiers, 1 GHz, 1100 V/µs, -40 °C, 85 °C, 80 mA

MAX4226EUB+ - Video Amplifier, Ultra High Speed Performance, 2 Amplifiers, 1 GHz, 1100 V/µs, -40 °C, 85 °C, 80 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX4226EUB+
訂購代碼:
2516908
查看所有技術文件

產品總覽

The MAX4226EUB+ is a 1GHz, low power, current feedback amplifier with shutdown in 10 pin µMAX package. This current feedback amplifier combines ultra high-speed performance, low distortion and excellent video specifications with low power operation. It has a shutdown feature that reduces power supply current to 350µA and places the outputs into a high impedance state. It is optimized for a closed-loop gain of +1(0dB) or more and has a -3dB bandwidth of 1GHz. This device suitable for driving high-speed analogue to digital inputs or for data communication applications. The low power shutdown mode on the device makes it suitable for portable and battery-powered applications. Their high output impedance in shutdown mode is excellent for multiplexing applications. Typical applications include ADC input buffers, video cameras, video line drivers, video switches, video editors, XDSL drivers, RF receivers and differential line drivers.
  • Dual supplies ranging from ±2.85V to ±5.5V
  • Operating temperature range from -40°C to 85°C
  • Differential gain/phase errors of 0.01%/0.02°, 1.5dB gain flatness of 300MHz
  • 1100V/µs slew rate at rising edge, VOUT = 4V step
  • Total harmonic distortion (THD) of -60dBc (VOUT = 2Vp-p, fC = 10MHz, RL = 100 ohm)
  • 8ns settling time to 0.1% at VOUT = 2V step
  • Quiescent supply current per amplifier is 6mA at normal mode
  • Shutdown mode consumes 350µA supply current per amplifier at 100Kohm output impedance
  • Common mode rejection ratio is 61dB and power supply rejection ratio is 74dB
  • Output current is 80mA

應用

Imaging, Video & Vision, Signal Processing

產品訊息

:
2Amplifiers
:
1GHz
:
1100V/µs
:
-40°C
:
85°C
:
80mA
:
± 2.85V to ± 5.5V
:
µMAX
:
10Pins
:
Open Loop
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$130.99

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$130.99
 
25+ NT$113.20
 
100+ NT$107.50