您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX44000PMB1# - 

Evaluation Module, MAX44000 Thermocouple to Digital Converter, Ambient & Infrared Proximity

MAX44000PMB1# - Evaluation Module, MAX44000 Thermocouple to Digital Converter, Ambient & Infrared Proximity

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX44000PMB1#
訂購代碼:
2530619
查看所有技術文件

產品總覽

The MAX44000PMB1# from Maxim Integrated Products is a peripheral module. This module provides necessary hardware to interface the MAX44000 ambient and infrared proximity sensor to any system that utilizes Pmod™ compatible expansion ports configurable for I2C communication. The IC combines a wide dynamic range ambient light sensor with an integrated infrared (IR) proximity sensor. The on-chip ambient light sensor has the ability to make wide dynamic range 0.03 lux to 65,535 lux measurements. An on-chip IR proximity detector is matched with an integrated IR LED driver. All readings are available on an I2C communication bus. Typical applications include appliances, automotive, HVAC and industrial equipments.
  • Ambient light sensor
  • Close range proximity detector
  • Integrated single pulse IR LED driver
  • 6 pin Pmod compatible connector (I2C)
  • Secondary header allows daisy chaining of additional modules on the I2C bus
  • Proven PCB layout
  • Fully assembled and tested

產品訊息

:
Sensor
:
Maxim Integrated Products
:
MAX44000
:
Proximity Sensor
:
Eval Board MAX44000
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$806.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$806.13
 
5+ NT$773.05