您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX4417EUA+ - 

Operational Amplifier, Rail to Rail Output, 2 Amplifier, 150 MHz, 470 V/µs, 2.7V to 5.5V, µMAX

MAX4417EUA+ - Operational Amplifier, Rail to Rail Output, 2 Amplifier, 150 MHz, 470 V/µs, 2.7V to 5.5V, µMAX

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX4417EUA+
訂購代碼:
2510944
查看所有技術文件

產品總覽

The MAX4417EUA+ is a low power, +3V/+5V, 400MHz single supply operational amplifier (op-amp) with rail to rail outputs in 8 pin µMAX package. This single op-amp is compensated for closed-loop gains of +5V/V or greater and exhibit a common-mode input voltage range that extends from 100mV below ground to within 1.5V of the positive supply rail with a 470V/µs slew rate. Internal feedback around the output stage ensures low open-loop output impedance reducing gain sensitivity to load variations. This feedback also produces demand-driven current bias to the output transistors. The combination of high-speed, ultra low power, low distortion, excellent harmonic distortion and differential gain/phase performance makes op-amp ideal for low power/low voltage, high-speed portable systems.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Ultra low 1.6mA supply current
  • High speed, -3dB bandwidth is 150MHz
  • Low differential gain/phase is 0.03%/0.15°
  • Total harmonic distortion is 0.003%
  • Low cost, crosstalk is -72dB at f = 10MHz, VCC = +5V
  • Common-mode rejection ratio is 94dB at TA = +25°C

應用

Signal Processing, Portable Devices, Audio

產品訊息

:
2 Amplifier
:
150MHz
:
470V/µs
:
2.7V to 5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

78 有存貨

78 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$86.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$86.79
 
25+ NT$75.26
 
100+ NT$71.19