您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX44264EWT+T - 

Operational Amplifier, RRIO, 1 Amplifier, 9 kHz, 2 V/ms, 1.8V to 5.5V, WLP, 6 Pins

MAX44264EWT+T - Operational Amplifier, RRIO, 1 Amplifier, 9 kHz, 2 V/ms, 1.8V to 5.5V, WLP, 6 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX44264EWT+T
訂購代碼:
2668046
查看所有技術文件

產品總覽

The MAX44264EWT+T is an ultra low power operational amplifier (op-amp) in 6 pin WLP package. This ultra small op-amp draws only 750nA of supply current. It operates from single 1.8V to 5.5V supply and features ground sensing inputs and rail to rail output. The ultra-low supply current, low operating voltage and rail to rail output capabilities make this operational amplifier ideal for use in single lithium ion (Li+) or two cell NiCd or alkaline battery systems. The rail to rail output stage of MAX44264 is capable of driving the output voltage to within 4mV of rail with a 100Kohm load and can sink and source 11mA with 5V supply. The op-amp is unity gain stable.
  • Ground sensing input common mode range
  • Outputs source and sink 11mA of load current
  • No phase reversal for overdriven inputs
  • High 120dB open-loop voltage gain and input offset current of ±12.5pA at TA = +25°C
  • Input offset voltage of ±0.5mV and input bias current of ±200pA
  • Gain bandwidth product of 9KHz and slew rate of 2V/ms at TA = +25°C
  • 250pF minimum capacitive load capability
  • Supply current (per amplifier) for 0.6µA at VDD = +1.8V and 0.75µA at VDD = +5V (TA = +25°C)
  • CMRR of 95dB and PSRR of 90dB (+1.8V <= VDD <= +5.5V) at TA = +25°C
  • Operating temperature range from -40°C to +85°C

應用

Signal Processing, Consumer Electronics, Portable Devices

產品訊息

:
1 Amplifier
:
9kHz
:
2V/ms
:
1.8V to 5.5V
:
WLP
:
6Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2,378 有存貨

2,378 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$45.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$45.29
 
10+ NT$42.84
 
25+ NT$34.28
 
50+ NT$32.56
 
100+ NT$29.99
 
250+ NT$28.45
 
500+ NT$27.42