您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX4436EUA+ - 

Operational Amplifier, 2 Amplifier, 150 MHz, 133 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

MAX4436EUA+ - Operational Amplifier, 2 Amplifier, 150 MHz, 133 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX4436EUA+
訂購代碼:
2799032
查看所有技術文件

產品總覽

The MAX4436EUA+ from Maxim Integrated Products is a single-supply, 150MHz, 16bit accurate, ultra-low distortion dual op amp in 8 pin µMAX package. Dual operational amplifiers feature wide bandwidth, 16bit settling time in 23ns and low-noise/low-distortion operation. It is compensated for unity gain stability and has a small-signal -3dB bandwidth of 150MHz. The op amp requires only 15mA of supply current per amplifier while achieving 115dB open-loop gain. Voltage noise density is a low 2.2nV/√Hz and provides 97dB spurious-free dynamic range (SFDR) at 1MHz. It is used in high-speed 14 and 16bit ADC preamplifiers, low-noise preamplifiers, IF/RF amplifiers, low-distortion active filters, high-performance receivers and precision instrumentation.
  • Supply voltage range from 4.5V to 5.5V
  • 65mA high output drive
  • Open-loop gain is 100dB ((VEE + 0.25) <= VOUT <= (VCC -0.25), RL = 10Kohm)
  • Input offset voltage is 1mV, input offset current is 1µA at TA=25°C
  • Input bias current is 14µA
  • Output current is 65mA(sinking), 60mA (sourcing)
  • Quiescent supply current (per amplifier) is 15mA
  • Operating temperature range from -40°C to 85°C
  • High-Performance Receivers; High-Speed 14- and 16-Bit ADC Preamplifiers; IF/RF Amplifiers;
  • Low-Distortion Active Filters; Low-Noise Preamplifiers; Precision Instrumentation

應用

Signal Processing

產品訊息

:
2 Amplifier
:
150MHz
:
133V/µs
:
4.5V to 5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

48 有存貨

48 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$272.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$272.59
 
25+ NT$255.22
 
100+ NT$226.33
 
500+ NT$210.46
 
1000+ NT$199.92