您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX4952BCTP+ - 

Specialized Interface, SAS/SATA, Data Storage, Servers, 3 V, 3.6 V, TQFN, 20 Pins

MAX4952BCTP+ - Specialized Interface, SAS/SATA, Data Storage, Servers, 3 V, 3.6 V, TQFN, 20 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX4952BCTP+
訂購代碼:
2516786
查看所有技術文件

產品總覽

The MAX4952BCTP+ is a dual 1.5/3/6Gbps SAS/SATA redriver in 20 pin TQFN package. This redriver is designed to redrive one full lane of SAS or SATA signals up to 6Gbps and operates from a single supply. It features independent output boost and enhances signal integrity at the receiver by re-establishing full output levels. The SAS/SATA out of band (OOB) signalling is supported using high-speed amplitude detection on inputs and squelch on the corresponding outputs. Inputs and outputs are all terminated in 50 ohm internally and exhibit excellent return loss. It is designed for commercial SAS or SAS/SATA applications such as servers and data storage devices.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from 0°C to 70°C
  • Low power-down current (350µA typ) for power sensitive applications
  • Supports SAS I/II/III <= 6Gbps
  • Exceeds SAS/SATA return loss mask (better than 8dB Up to 3GHz)
  • Very fast entry and exit time of 5ns (max), programmable SAS/SATA threshold
  • Independent output boost selection two levels 0dB, 6dB
  • In-line signal traces for flow-through layout
  • ESD protection on all pins, ±5.5KV (human body model)

應用

Communications & Networking

產品訊息

:
SAS/SATA
:
Data Storage, Servers
:
3V
:
3.6V
:
TQFN
:
20Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

50 有存貨

50 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$153.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$153.02
 
10+ NT$145.55
 
25+ NT$135.23
 
50+ NT$128.47
 
250+ NT$124.55