您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MAX6126AASA25+ - 

Voltage Reference, Ultra High Precision, Series - Fixed, MAX6126 Series, 2.5V, NSOIC-8

MAX6126AASA25+ - Voltage Reference, Ultra High Precision, Series - Fixed, MAX6126 Series, 2.5V, NSOIC-8

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX6126AASA25+
訂購代碼:
2519060
產品範圍
MAX6126 Series
查看所有技術文件

產品總覽

The MAX6126AASA25+ is an ultra-low-noise, high-precision, low-dropout Voltage Reference for high-resolution A/D and D/A converters. This family of voltage references feature curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 3ppm/°C (maximum) temperature coefficients and an excellent ±0.02% (maximum) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.3µVP-P and wideband noise as low as 60nV/√Hz (2.048V output) without the increased supply current usually found in low-noise references. Improve wideband noise to 35nV/√Hz and AC power-supply rejection by adding a 0.1µF capacitor at the noise reduction pin. The MAX6126 series mode reference operates from a wide 2.7 to 12.6V supply voltage range and load-regulation specifications are guaranteed to be less than 0.025R for sink and source currents up to 10mA.
  • Ultralow 1.3µVP-P noise (0.1 to 10Hz, 2.048V output)
  • Wide (VOUT + 200mV) to 12.6V supply voltage range
  • Low 200mV (maximum) dropout voltage
  • 380µA Quiescent supply current
  • 10mA Sink/source-current capability
  • Low 20ppm/1000h long-term stability
  • 0.025R Maximum load regulation
  • 20µV/V (maximum) Line regulation
  • Force and sense outputs for remote sensing
  • Automated Test Equipment (ATE); Digital Voltmeters; High-Accuracy Industrial and Process Control;
  • High-Accuracy Reference Standard; High-Resolution A/D and D/A Converters; Precision Current Sources

應用

Test & Measurement, Metering, Industrial, Automation & Process Control

產品訊息

:
Series
:
2.7V
:
12.6V
:
1Outputs
:
-
:
8Pins
:
-
:
-
:
-
:
-
:
125°C
:
MAX6126 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 100 件可於 2019/11/17 出貨

2020/1/6 當週起有更多存貨可供選購

有貨時聯繫我

NT$197.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$197.98
 
25+ NT$188.83
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。