您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX6639EVKIT+ - 

Evaluation Kit, MAX6639 Temperature Sensor, 2 x Thermal Diode Inputs, 2 x PWM Outputs

MAX6639EVKIT+ - Evaluation Kit, MAX6639 Temperature Sensor, 2 x Thermal Diode Inputs, 2 x PWM Outputs

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX6639EVKIT+
訂購代碼:
2909802
查看所有技術文件

產品總覽

Assembled and tested MAX6639 evaluation kit (EV kit) used to evaluate the MAX6639 dual temperature sensor/fan controller. The MAX6639 monitors its own die temperature and the junction temperature of one external diode-connected transistor or the junction temperatures of two external diode-connected transistors. It converts the temperature to 8bit or 11bit 2-wire serial data that can be accessed over a 2-wire serial bus. The MAX6639 EV kit includes both external diode-connected transistors (2N3906) soldered to the board which can be bypassed to connect the board through a twisted pair to remote diodes close to system. Suitable for use in desktop computers, networking equipment, notebook computers, projectors and servers.
  • Two thermal-diode inputs
  • Local temperature sensor, programmable temperature alarms
  • Two PWM outputs for fan drive and up to 25KHz PWM output frequency
  • Programmable fan-control characteristics
  • 3-Wire and 4-Wire fan configurations
  • On-board microcontroller to generate SMBus™ /I²C commands
  • USB-PC connection (cable included)
  • Windows 2000/XP and Windows Vista (32bit) compatible software
  • Easy to use, menu-driven software
  • Fully assembled and tested

產品訊息

:
Sensor
:
Maxim Integrated Products
:
MAX6639
:
Temperature Sensor
:
Evaluation Kit MAX6639
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$3,726.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,726.13