您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

MAX6680MEE+

Temperature Sensor IC, I2C, Digital, ± 1°C, -55 °C, 125 °C, QSOP, 16 Pins

MAXIM INTEGRATED / ANALOG DEVICES MAX6680MEE+
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX6680MEE+
訂購代碼:
2515657
查看所有技術文件

產品總覽

The MAX6680MEE+ is a ±1°C fail safe remote/local temperature sensor with SMBus interface in 16 pin QSOP package. This two channel digital thermometers accurately measures the temperature of its own die and one remote PN junction and reports temperature on a 2-wire serial interface. The remote junction can be a diode connected transistor like the low cost NPN type 2N3904 or PNP type 2N3906. The remote junction can also be a common collector PNP such as a substrate PNP of a microprocessor. Include pin-programmable default temperature thresholds for the OVERT (complementary) output, which provides fail-safe clock throttling or system shutdown. In addition, the device are pin programmable to select whether the OVERT (complementary) output responds to either the local, remote or both temperatures. It is used in desktop computers, notebook computers, servers, thin clients and workstations.
  • Supply voltage range is 3V to 5.5V
  • Operating temperature range from -55°C to 125°C
  • Two alarm outputs, ALERT (complementary) and OVERT (complementary)
  • Pin-programmable threshold for OVERT (complementary) limit
  • Dual channel, measures remote and local temperature
  • 11bit, 0.125°C resolution for remote temperature measurements
  • High accuracy ±1°C (max) from +60°C to +100°C (remote)
  • No calibration required
  • SMBus/I2C -compatible interface
  • SMBus timeout prevents SMBus lockup

應用

Sensing & Instrumentation, Portable Devices

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Digital

:
± 1°C

:
-55°C

:
125°C

:
QSOP

:
16Pins

:
3V

:
5.5V



:
MSL 1 - Unlimited

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

60 有存貨 需要更多?

60 英國 有庫存,可在 3-4 個工作日內發貨

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

NT$373.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$373.28
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$294.72
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$261.96
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$209.48
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
300+ NT$202.87
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
500+ NT$196.25
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
1000+ NT$183.33
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --