您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX77231EVKIT# - 

Ultra Low Noise and Ripple Boost Regulator, 2.75V-4.8V Input, 35µVRMS Ultra Low Noise, 10mA Output

MAX77231EVKIT# - Ultra Low Noise and Ripple Boost Regulator, 2.75V-4.8V Input, 35µVRMS Ultra Low Noise, 10mA Output
MAX77231EVKIT# - Ultra Low Noise and Ripple Boost Regulator, 2.75V-4.8V Input, 35µVRMS Ultra Low Noise, 10mA Output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX77231EVKIT#
訂購代碼:
2627634
查看所有技術文件

產品總覽

The MAX77231EVKIT# is a MAX77231 evaluation kit. The MAX77231 evaluation kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX77231 low-noise step-up DC to DC converter. It is optimized for boost applications requiring very low ripple/noise and small PCB space. The EV kit is set up to provide an 11.2V output from an input voltage ranging from 2.7V to 4.8V and can deliver up to 10mA of current. The output ripple and noise are suppressed to 35µVRMS. Other output voltages up to 16.2V can be factory set. Jumpers are provided to help evaluate features of the MAX77231 IC.
  • 35µVRMS typical output ripple/noise
  • Output factory-trimmable from 11.2V to 16.2V
  • 125µA no load supply current output
  • Shutdown supply current is less than 1µA
  • True shutdown load disconnect
  • Selectable active discharge

應用

Power Management

產品訊息

:
Maxim Integrated Products
:
MAX77231
:
Power Management
:
Boost Converter
:
Eval Board MAX77231
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$1,630.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,630.70
 
5+ NT$1,604.59