您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MAX77714EVKIT# - 

Evaluation Board, MAX77714 PMIC, Complete Multi-Channel Solution For Mobile SOCs

MAX77714EVKIT# - Evaluation Board, MAX77714 PMIC, Complete Multi-Channel Solution For Mobile SOCs

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MAX77714EVKIT#
訂購代碼:
2892885
查看所有技術文件

產品總覽

Evaluation kit for the MAX77714 multichannel integrated power-management IC. The device is a complete power-management IC (PMIC) for mobile devices using System-on-Chip (SOC) applications processors. The device includes four buck regulators, nine low-dropout linear regulators, eight GPIOs, real-time clock (RTC), backup battery charger, bidirectional reset I/O, interrupt output and a system watchdog timer. The EV kit also includes a MAXQ2000 microcontroller command module that provides the I2C interface to control power sequence, individual regulator output on/off, GPIOs, RTC and setting regulator output voltage. Suitable for use in AR/VR headsets, automotive aftermarket accessories, digital cameras, drones, handheld gaming devices, home automation hubs, smartphones/tablet PCs and streaming devices/set-top boxes.
  • USB to I2C converter allows for easy communication
  • Level translator (MAX3395) allows for adjusting I2C bus voltage from 1.8V to 3.3V
  • GUI allows static/dynamic load adjustment for buck converters and LDOs
  • MOSFET can be driven by external function generator to evaluate transient performance
  • Proven PCB reference design and layout
  • Fully assembled and tested

產品訊息

:
Maxim Integrated Products
:
MAX77714, MAXQ2000
:
Power Management
:
PMIC
:
Eval Kit MAX77714, MAXQ2000
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 1 件可於 2019/7/20 出貨

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,327.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,327.16
 
5+ NT$3,273.93